
H280CBC-CA | |
|---|---|
DigiKey Part Number | H280CBC-CA-ND |
Manufacturer | |
Manufacturer Product Number | H280CBC-CA |
Description | LED CBI 3MM BI-LVL GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused, White 2.2V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H280CBC-CA Models |
Category | Current 30mA Green, 30mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 35mcd Green, 35mcd Red |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm, 635nm | Voltage Rating 2.2V Green, 2V Red |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,93770 € | 93,77 € |
| Unit Price without VAT: | 0,93770 € |
|---|---|
| Unit Price with VAT: | 1,11586 € |

