
H278CYD | |
|---|---|
DigiKey Part Number | H278CYD-ND |
Manufacturer | |
Manufacturer Product Number | H278CYD |
Description | LED CBI 5MM BI-LVL YLW DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H278CYD Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow (x 2) | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 590nm | Voltage Rating 2V |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,64670 € | 64,67 € |
| Unit Price without VAT: | 0,64670 € |
|---|---|
| Unit Price with VAT: | 0,76957 € |

