
H278CGAD | |
|---|---|
DigiKey Part Number | H278CGAD-ND |
Manufacturer | |
Manufacturer Product Number | H278CGAD |
Description | LED CBI 5MM BI-LVL AMB/GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Amber (x 1), Green (x 1) Diffused 2V Amber, 2.1V Green 30mA Amber, 30mA Green Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H278CGAD Models |
Category | Current 30mA Amber, 30mA Green |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd Amber, 25mcd Green |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Amber (x 1), Green (x 1) | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 605nm, 568nm | Voltage Rating 2V Amber, 2.1V Green |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67550 € | 67,55 € |
| Unit Price without VAT: | 0,67550 € |
|---|---|
| Unit Price with VAT: | 0,80385 € |

