
H275CYGD | |
|---|---|
DigiKey Part Number | 492-H275CYGD-ND |
Manufacturer | |
Manufacturer Product Number | H275CYGD |
Description | T-1 3/4 (5MM) INTERLOCKING 90 DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow Diffused 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 70mcd Green, 70mcd Yellow |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Yellow | Lens Size 5.00mm Dia |
Wavelength - Peak 565nm, 585nm | Voltage Rating 2.2V Green, 2.1V Yellow |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67700 € | 67,70 € |
| Unit Price without VAT: | 0,67700 € |
|---|---|
| Unit Price with VAT: | 0,80563 € |

