
H275CRD | |
|---|---|
DigiKey Part Number | 492-H275CRD-ND |
Manufacturer | |
Manufacturer Product Number | H275CRD |
Description | T-1 3/4 (5MM) INTERLOCKING 90 DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused 1.7V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 5mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 2) | Lens Size 5.00mm Dia |
Wavelength - Peak 655nm | Voltage Rating 1.7V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63600 € | 63,60 € |
| Unit Price without VAT: | 0,63600 € |
|---|---|
| Unit Price with VAT: | 0,75684 € |

