
H275CHGD | |
|---|---|
DigiKey Part Number | 492-H275CHGD-ND |
Manufacturer | |
Manufacturer Product Number | H275CHGD |
Description | T-1 3/4 (5MM) INTERLOCKING 90 DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused 2.2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 70mcd Green, 30mcd Red |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 5.00mm Dia |
Wavelength - Peak 565nm, 635nm | Voltage Rating 2.2V Green, 2V Red |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67700 € | 67,70 € |
| Unit Price without VAT: | 0,67700 € |
|---|---|
| Unit Price with VAT: | 0,80563 € |

