
H275CHC | |
|---|---|
DigiKey Part Number | H275CHC-ND |
Manufacturer | |
Manufacturer Product Number | H275CHC |
Description | LED CBI 5MM BI-LVL RED CLEAR RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Clear 2V 20mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H275CHC Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 150mcd |
Series | Viewing Angle 20° |
Packaging Tray | Lens Type Clear |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 2) | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 635nm | Voltage Rating 2V |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,64670 € | 64,67 € |
| Unit Price without VAT: | 0,64670 € |
|---|---|
| Unit Price with VAT: | 0,76957 € |

