
H275CGRD | |
|---|---|
DigiKey Part Number | H275CGRD-ND |
Manufacturer | |
Manufacturer Product Number | H275CGRD |
Description | LED CBI 5MM BI-LVL GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused 2.2V Green, 1.7V Red 20mA Green, 20mA Red Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H275CGRD Models |
Category | Current 20mA Green, 20mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 70mcd Green, 5mcd Red |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 1), Red (x 1) | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 565nm, 655nm | Voltage Rating 2.2V Green, 1.7V Red |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,62530 € | 62,53 € |
| Unit Price without VAT: | 0,62530 € |
|---|---|
| Unit Price with VAT: | 0,74411 € |

