
H275CGC | |
|---|---|
DigiKey Part Number | 492-H275CGC-ND |
Manufacturer | |
Manufacturer Product Number | H275CGC |
Description | T-1 3/4 (5MM) INTERLOCKING 90 DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Clear, Colorless 2.2V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 150mcd |
Series | Viewing Angle 20° |
Packaging Bulk | Lens Type Clear, Colorless |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 5.00mm Dia |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67700 € | 67,70 € |
| Unit Price without VAT: | 0,67700 € |
|---|---|
| Unit Price with VAT: | 0,80563 € |

