
H274CSRD | |
|---|---|
DigiKey Part Number | 492-H274CSRD-ND |
Manufacturer | |
Manufacturer Product Number | H274CSRD |
Description | T-1 3/4 (5MM) 90 DEGREE BI-LEVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 8) Diffused 20mA Round with Domed Top Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 8) | |
Wavelength - Peak | 660nm | |
Configuration | 2 High x 4 Wide | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,11920 € | 211,92 € |
| Unit Price without VAT: | 2,11920 € |
|---|---|
| Unit Price with VAT: | 2,52185 € |

