
H274CGHD | |
|---|---|
DigiKey Part Number | 492-H274CGHD-ND |
Manufacturer | |
Manufacturer Product Number | H274CGHD |
Description | T-1 3/4 (5MM) 90 DEGREE BI-LEVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 4), Red (x 4) Diffused 20mA Green, 20mA Red Round with Domed Top Through Hole, Right Angle |
Category | Configuration 2 High x 4 Wide |
Manufacturer Bivar Inc. | Current 20mA Green, 20mA Red |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 4), Red (x 4) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 635nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,19250 € | 219,25 € |
| Unit Price without VAT: | 2,19250 € |
|---|---|
| Unit Price with VAT: | 2,60908 € |

