
H220CYBWD-LP | |
|---|---|
DigiKey Part Number | H220CYBWD-LP-ND |
Manufacturer | |
Manufacturer Product Number | H220CYBWD-LP |
Description | LED CBI 3MM BI-LVL BLU/YL RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Yellow (x 1) Diffused 4V Blue, 2V Yellow 25mA Blue, 30mA Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H220CYBWD-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Blue (x 1), Yellow (x 1) | |
Wavelength - Peak | 430nm, 590nm | |
Configuration | 2 High | |
Current | 25mA Blue, 30mA Yellow | |
Millicandela Rating | 10mcd Blue, 20mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 4V Blue, 2V Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46500 € | 146,50 € |
| Unit Price without VAT: | 1,46500 € |
|---|---|
| Unit Price with VAT: | 1,74335 € |

