
H220CRGD-LP | |
|---|---|
DigiKey Part Number | H220CRGD-LP-ND |
Manufacturer | |
Manufacturer Product Number | H220CRGD-LP |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused 2.1V Green, 2.1V Red 30mA Green, 20mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H220CRGD-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 568nm, 700nm | |
Configuration | 2 High | |
Current | 30mA Green, 20mA Red | |
Millicandela Rating | 25mcd Green, 2mcd Red | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.1V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52170 € | 52,17 € |
| Unit Price without VAT: | 0,52170 € |
|---|---|
| Unit Price with VAT: | 0,62082 € |

