
H220CHDL-LP | |
|---|---|
DigiKey Part Number | 492-H220CHDL-LP-ND |
Manufacturer | |
Manufacturer Product Number | H220CHDL-LP |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused 2V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 2.5mcd |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 2) | Lens Size 3.00mm Dia |
Wavelength - Peak 625nm | Voltage Rating 2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57450 € | 57,45 € |
| Unit Price without VAT: | 0,57450 € |
|---|---|
| Unit Price with VAT: | 0,68366 € |

