Parametric Equivalent

H220CBWGD-LP | |
|---|---|
DigiKey Part Number | 492-H220CBWGD-LP-ND |
Manufacturer | |
Manufacturer Product Number | H220CBWGD-LP |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Green Diffused 4V Blue, 2.1V Green 20mA Blue, 20mA Green Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue, Green | |
Wavelength - Peak | 430nm, 568nm | |
Configuration | 2 High | |
Current | 20mA Blue, 20mA Green | |
Millicandela Rating | 10mcd Blue, 25mcd Green | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 4V Blue, 2.1V Green | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56960 € | 156,96 € |
| Unit Price without VAT: | 1,56960 € |
|---|---|
| Unit Price with VAT: | 1,86782 € |

