
H204CYDL | |
|---|---|
DigiKey Part Number | H204CYDL-ND |
Manufacturer | |
Manufacturer Product Number | H204CYDL |
Description | LED CBI 3MM 2X4 YLW DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Yellow (x 8) Diffused 2V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H204CYDL Models |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 2mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow (x 8) | Lens Size 3mm, T-1 |
Wavelength - Peak 590nm | Voltage Rating 2V |
Configuration 2 High x 4 Wide | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,64180 € | 164,18 € |
| Unit Price without VAT: | 1,64180 € |
|---|---|
| Unit Price with VAT: | 1,95374 € |

