
H204CSRYD | |
|---|---|
DigiKey Part Number | 492-H204CSRYD-ND |
Manufacturer | |
Manufacturer Product Number | H204CSRYD |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL QUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 4), Yellow (x 4) Diffused 1.7V Red, 2V Yellow 20mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 40mcd Red, 20mcd Yellow |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 4), Yellow (x 4) | Lens Size 3.00mm Dia |
Wavelength - Peak 590nm, 645nm | Voltage Rating 1.7V Red, 2V Yellow |
Configuration 2 High x 4 Wide | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,68260 € | 168,26 € |
| Unit Price without VAT: | 1,68260 € |
|---|---|
| Unit Price with VAT: | 2,00229 € |

