
H204CGD | |
|---|---|
DigiKey Part Number | 492-H204CGD-ND |
Manufacturer | |
Manufacturer Product Number | H204CGD |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL QUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 8) Diffused 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 8) | Lens Size 3.00mm Dia |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration 2 High x 4 Wide | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,72340 € | 172,34 € |
| Unit Price without VAT: | 1,72340 € |
|---|---|
| Unit Price with VAT: | 2,05085 € |

