Parametric Equivalent

H201CSRD | |
|---|---|
DigiKey Part Number | 492-H201CSRD-ND |
Manufacturer | |
Manufacturer Product Number | H201CSRD |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused 1.7V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 40mcd |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 2) | Lens Size 3.00mm Dia |
Wavelength - Peak 645nm | Voltage Rating 1.7V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H220CSRD-LP | Bivar Inc. | 0 | 492-H220CSRD-LP-ND | 0,53880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,55900 € | 55,90 € |
| Unit Price without VAT: | 0,55900 € |
|---|---|
| Unit Price with VAT: | 0,66521 € |

