
H201CRDL | |
|---|---|
DigiKey Part Number | 492-H201CRDL-ND |
Manufacturer | |
Manufacturer Product Number | H201CRDL |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused 2.1V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 700nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 1mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,55430 € | 55,43 € |
| Unit Price without VAT: | 0,55430 € |
|---|---|
| Unit Price with VAT: | 0,65962 € |

