
H201CHYD | |
|---|---|
DigiKey Part Number | 492-H201CHYD-ND |
Manufacturer | |
Manufacturer Product Number | H201CHYD |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Yellow Diffused 2V Red, 2V Yellow 20mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd Red, 20mcd Yellow |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red, Yellow | Lens Size 3.00mm Dia |
Wavelength - Peak 590nm, 625nm | Voltage Rating 2V Red, 2V Yellow |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,60070 € | 60,07 € |
| Unit Price without VAT: | 0,60070 € |
|---|---|
| Unit Price with VAT: | 0,71483 € |

