
H201CHDL | |
|---|---|
DigiKey Part Number | H201CHDL-ND |
Manufacturer | |
Manufacturer Product Number | H201CHDL |
Description | LED CBI 3MM BI-LVL RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused 2V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H201CHDL Models |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 3mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 625nm | Voltage Rating 2V |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57760 € | 57,76 € |
| Unit Price without VAT: | 0,57760 € |
|---|---|
| Unit Price with VAT: | 0,68734 € |

