
H201CBC | |
|---|---|
DigiKey Part Number | 492-2279-ND |
Manufacturer | |
Manufacturer Product Number | H201CBC |
Description | LED CBI 3MM BI-LVL GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, White 2.2V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H201CBC Models |
Category | Current 30mA Green, 30mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd Green, 30mcd Red |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 1), Red (x 1) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm, 635nm | Voltage Rating 2.2V Green, 2V Red |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,07300 € | 10,73 € |
| 100 | 0,81310 € | 81,31 € |
| 500 | 0,69798 € | 348,99 € |
| 1.000 | 0,66040 € | 660,40 € |
| 2.000 | 0,62855 € | 1.257,10 € |
| 5.000 | 0,59380 € | 2.969,00 € |
| 10.000 | 0,57217 € | 5.721,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

