
H200CYGDL | |
|---|---|
DigiKey Part Number | H200CYGDL-ND |
Manufacturer | |
Manufacturer Product Number | H200CYGDL |
Description | LED CBI 3MM BI-LVL GRN/YL DIF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 1.9V Green, 1.9V Yellow 2mA Green, 2mA Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H200CYGDL Models |
Category | Current 2mA Green, 2mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 6mcd Green, 4mcd Yellow |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 1), Yellow (x 1) | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm, 585nm | Voltage Rating 1.9V Green, 1.9V Yellow |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50890 € | 50,89 € |
| Unit Price without VAT: | 0,50890 € |
|---|---|
| Unit Price with VAT: | 0,60559 € |

