Image for H200CYDL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H200CYDL

DigiKey Part Number
H200CYDL-ND
Manufacturer
Manufacturer Product Number
H200CYDL
Description
LED CBI 3MM BI-LVL YLW DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow Diffused 1.9V 2mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
H200CYDL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
2 High
Current
2mA
Millicandela Rating
4mcd
Viewing Angle
45°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.9V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,52010 €52,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,52010 €
Unit Price with VAT:0,61892 €