
H200CYD | |
|---|---|
DigiKey Part Number | H200CYD-ND |
Manufacturer | |
Manufacturer Product Number | H200CYD |
Description | LED CBI 3MM BI-LVL YLW DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H200CYD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52010 € | 52,01 € |
| Unit Price without VAT: | 0,52010 € |
|---|---|
| Unit Price with VAT: | 0,61892 € |

