
H200CHGDL | |
|---|---|
DigiKey Part Number | 492-H200CHGDL-ND |
Manufacturer | |
Manufacturer Product Number | H200CHGDL |
Description | T-1 (3MM) INTERLOCKING 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused 1.9V Green, 1.8V Red 2mA Green, 2mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA Green, 2mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 6mcd Green, 6mcd Red |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 3.00mm Dia |
Wavelength - Peak 565nm, 635nm | Voltage Rating 1.9V Green, 1.8V Red |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54500 € | 54,50 € |
| Unit Price without VAT: | 0,54500 € |
|---|---|
| Unit Price with VAT: | 0,64855 € |

