
H200CGDL | |
|---|---|
DigiKey Part Number | H200CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H200CGDL |
Description | LED CBI 3MM BI-LVL GREEN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 1.9V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H200CGDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 6mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,52590 € | 52,59 € |
| 500 | 0,44500 € | 222,50 € |
| 1.000 | 0,41854 € | 418,54 € |
| 2.000 | 0,39610 € | 792,20 € |
| 5.000 | 0,37158 € | 1.857,90 € |
| 10.000 | 0,35632 € | 3.563,20 € |
| 25.000 | 0,33968 € | 8.492,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

