
H200CGD | |
|---|---|
DigiKey Part Number | H200CGD-ND |
Manufacturer | |
Manufacturer Product Number | H200CGD |
Description | LED CBI 3MM BI-LVL GREEN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 2.2V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H200CGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50420 € | 50,42 € |
| Unit Price without VAT: | 0,50420 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

