
H200CBC | |
|---|---|
DigiKey Part Number | H200CBC-ND |
Manufacturer | |
Manufacturer Product Number | H200CBC |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused, White 2.2V Green, 2V Red 150mA Green, 150mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H200CBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 635nm | |
Configuration | 2 High | |
Current | 150mA Green, 150mA Red | |
Millicandela Rating | 30mcd Green, 30mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,08700 € | 10,87 € |
| 100 | 0,82330 € | 82,33 € |
| 500 | 0,70678 € | 353,39 € |
| 1.000 | 0,66871 € | 668,71 € |
| 2.000 | 0,63646 € | 1.272,92 € |
| 5.000 | 0,60127 € | 3.006,35 € |
| 10.000 | 0,57937 € | 5.793,70 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

