
H178CYDL | |
|---|---|
DigiKey Part Number | H178CYDL-ND |
Manufacturer | |
Manufacturer Product Number | H178CYDL |
Description | LED CBI 5MM YLW DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 2mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H178CYDL Models |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 4mcd |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 590nm | Voltage Rating 2V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39680 € | 39,68 € |
| Unit Price without VAT: | 0,39680 € |
|---|---|
| Unit Price with VAT: | 0,47219 € |

