H178CYD5V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 0
Unit Price: 0,18555 €
Datasheet
Image for H178CYD5V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H178CYD5V

DigiKey Part Number
H178CYD5V-ND
Manufacturer
Manufacturer Product Number
H178CYD5V
Description
LED CBI 5MM YLW DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Bivar Inc.
Millicandela Rating
20mcd
Series
Viewing Angle
45°
Packaging
Tray
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
590nm
Voltage Rating
5V
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XNK1LUY147DSunLED0XNK1LUY147D-ND0,18555 €Similar
Obsolete
This product is no longer manufactured. View Substitutes