
H178CSRD | |
|---|---|
DigiKey Part Number | H178CSRD-ND |
Manufacturer | |
Manufacturer Product Number | H178CSRD |
Description | LED CBI 5MM RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.7V 20mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H178CSRD Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 40mcd |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 645nm | Voltage Rating 1.7V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38180 € | 38,18 € |
| Unit Price without VAT: | 0,38180 € |
|---|---|
| Unit Price with VAT: | 0,45434 € |

