
H178CRD | |
|---|---|
DigiKey Part Number | 492-1297-ND |
Manufacturer | |
Manufacturer Product Number | H178CRD |
Description | LED CBI 5MM RED TH PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | H178CRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 700nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,41730 € | 41,73 € |
| 500 | 0,35048 € | 175,24 € |
| 1.000 | 0,32859 € | 328,59 € |
| 2.000 | 0,31002 € | 620,04 € |
| 5.000 | 0,28972 € | 1.448,60 € |
| 10.000 | 0,27707 € | 2.770,70 € |
| 25.000 | 0,26329 € | 6.582,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

