
H178CGD | |
|---|---|
DigiKey Part Number | 492-1296-ND |
Manufacturer | |
Manufacturer Product Number | H178CGD |
Description | LED CBI 5MM GRN THROUGH HOLE RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | H178CGD Models |
Category | Millicandela Rating 25mcd |
Manufacturer Bivar Inc. | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,42890 € | 42,89 € |
| 500 | 0,36064 € | 180,32 € |
| 1.000 | 0,33832 € | 338,32 € |
| 2.000 | 0,31936 € | 638,72 € |
| 5.000 | 0,29865 € | 1.493,25 € |
| 10.000 | 0,28575 € | 2.857,50 € |
| 25.000 | 0,27169 € | 6.792,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


