
H178CBC-R/Y | |
|---|---|
DigiKey Part Number | H178CBC-R/Y-ND |
Manufacturer | |
Manufacturer Product Number | H178CBC-R/Y |
Description | LED CBI 5MM RED/YL DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused, White 2V Red, 2.1V Yellow 150mA Red, 150mA Yellow Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Red, Yellow | |
Wavelength - Peak | 585nm, 635nm | |
Configuration | Single | |
Current | 150mA Red, 150mA Yellow | |
Millicandela Rating | 15mcd Red, 30mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V Red, 2.1V Yellow |

