
H178CBC-3-RP | |
|---|---|
DigiKey Part Number | H178CBC-3-RP-ND |
Manufacturer | |
Manufacturer Product Number | H178CBC-3-RP |
Description | LED CBI 5MM GRN/RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 150mA Green, 150mA Red Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H178CBC-3-RP Models |
Category | Current 150mA Green, 150mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 35mcd Green, 30mcd Red |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 568nm, 635nm | Voltage Rating 2.2V Green, 2V Red |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57450 € | 57,45 € |
| Unit Price without VAT: | 0,57450 € |
|---|---|
| Unit Price with VAT: | 0,68366 € |

