
H174CHD | |
|---|---|
DigiKey Part Number | 492-H174CHD-ND |
Manufacturer | |
Manufacturer Product Number | H174CHD |
Description | T-1 3/4 (5MM) 90 DEGREE SINGLE-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 3) Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 3) | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 625nm | Voltage Rating 2V |
Configuration 4 Wide | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35240 € | 135,24 € |
| Unit Price without VAT: | 1,35240 € |
|---|---|
| Unit Price with VAT: | 1,60936 € |

