H131CYDL-120 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,29666 €
Datasheet
H131CYDL-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H131CYDL-120

DigiKey Part Number
H131CYDL-120-ND
Manufacturer
Manufacturer Product Number
H131CYDL-120
Description
LED CBI 3MM YLW DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 2mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
H131CYDL-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Yellow
Wavelength - Peak
590nm
Configuration
Single
Current
2mA
Millicandela Rating
2mcd
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,48900 €4,89 €
1000,35810 €35,81 €
5000,29952 €149,76 €
1.0000,28032 €280,32 €
2.0000,26402 €528,04 €
5.0000,24620 €1.231,00 €
10.0000,23510 €2.351,00 €
25.0000,22299 €5.574,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €