Similar

H131CSRT-120 | |
|---|---|
DigiKey Part Number | H131CSRT-120-ND |
Manufacturer | |
Manufacturer Product Number | H131CSRT-120 |
Description | LED CBI 3MM RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 1.7V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 60mcd | |
Viewing Angle | 30° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.7V |

