
H131CSRD-180 | |
|---|---|
DigiKey Part Number | H131CSRD-180-ND |
Manufacturer | |
Manufacturer Product Number | H131CSRD-180 |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.7V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H131CSRD-180 Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 40mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 3mm, T-1 |
Wavelength - Peak 645nm | Voltage Rating 1.7V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33570 € | 33,57 € |
| Unit Price without VAT: | 0,33570 € |
|---|---|
| Unit Price with VAT: | 0,39948 € |

