
H131CSGD-160 | |
|---|---|
DigiKey Part Number | 492-H131CSGD-160-ND |
Manufacturer | |
Manufacturer Product Number | H131CSGD-160 |
Description | T-1 (3MMMM) 90 DEGREE SINGLE-LEV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39520 € | 39,52 € |
| Unit Price without VAT: | 0,39520 € |
|---|---|
| Unit Price with VAT: | 0,47029 € |

