
H125CYDL-LP | |
|---|---|
DigiKey Part Number | 492-H125CYDL-LP-ND |
Manufacturer | |
Manufacturer Product Number | H125CYDL-LP |
Description | T-1 (3MM) SINGLE-LEVEL LED LOCAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Bivar Inc. | Millicandela Rating 20mcd |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3.00mm Dia |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39030 € | 39,03 € |
| Unit Price without VAT: | 0,39030 € |
|---|---|
| Unit Price with VAT: | 0,46446 € |

