Parametric Equivalent

H104CRGGGD | |
|---|---|
DigiKey Part Number | 492-H104CRGGGD-ND |
Manufacturer | |
Manufacturer Product Number | H104CRGGGD |
Description | T-1 (3MM) INTERLOCKING 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 3), Red (x 1) Diffused 2.2V Green, 1.7V Red 20mA Green, 20mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Category | Current 20mA Green, 20mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd Green, 6mcd Red |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 3), Red (x 1) | Lens Size 3.00mm Dia |
Wavelength - Peak 565nm, 655nm | Voltage Rating 2.2V Green, 1.7V Red |
Configuration 4 Wide | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H104CGRGGD | Bivar Inc. | 0 | 492-H104CGRGGD-ND | 1,29100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,29100 € | 129,10 € |
| Unit Price without VAT: | 1,29100 € |
|---|---|
| Unit Price with VAT: | 1,53629 € |

