Parametric Equivalent

H104CGRYGD | |
|---|---|
DigiKey Part Number | 492-H104CGRYGD-ND |
Manufacturer | |
Manufacturer Product Number | H104CGRYGD |
Description | T-1 (3MM) INTERLOCKING 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 2), Red (x 1), Yellow (x 1) Diffused 2.2V Green, 1.7V Red, 2.1V Yellow 20mA Green, 20mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm, 655nm | |
Configuration | 4 Wide | |
Current | 20mA Green, 20mA Red, 20mA Yellow | |
Millicandela Rating | 30mcd Green, 6mcd Red, 20mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.2V Green, 1.7V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,29380 € | 129,38 € |
| Unit Price without VAT: | 1,29380 € |
|---|---|
| Unit Price with VAT: | 1,53962 € |

