
H103CGDL | |
|---|---|
DigiKey Part Number | H103CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H103CGDL |
Description | LED CBI 3MM TRI GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 3) Diffused 2.1V 7mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H103CGDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 568nm | |
Configuration | 3 Wide | |
Current | 7mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19610 € | 119,61 € |
| Unit Price without VAT: | 1,19610 € |
|---|---|
| Unit Price with VAT: | 1,42336 € |

