
H101CUGC | |
|---|---|
DigiKey Part Number | 492-H101CUGC-ND |
Manufacturer | |
Manufacturer Product Number | H101CUGC |
Description | T-1 (3MM) INTERLOCKING 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear, Colorless 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 570nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 200mcd | |
Viewing Angle | 30° | |
Lens Type | Clear, Colorless | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49160 € | 49,16 € |
| Unit Price without VAT: | 0,49160 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

