
H101CSURC | |
|---|---|
DigiKey Part Number | H101CSURC-ND |
Manufacturer | |
Manufacturer Product Number | H101CSURC |
Description | LED CBI 3MM RED WATER CLR RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.8V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H101CSURC Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 200mcd |
Series | Viewing Angle 30° |
Packaging Tray | Lens Type Clear |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 3mm, T-1 |
Wavelength - Peak 640nm | Voltage Rating 1.8V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42440 € | 42,44 € |
| Unit Price without VAT: | 0,42440 € |
|---|---|
| Unit Price with VAT: | 0,50504 € |

