
H101CSUGC | |
|---|---|
DigiKey Part Number | H101CSUGC-ND |
Manufacturer | |
Manufacturer Product Number | H101CSUGC |
Description | LED CBI 3MM GREEN WATER CLR RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.1V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H101CSUGC Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 300mcd |
Series | Viewing Angle 30° |
Packaging Tray | Lens Type Clear |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 570nm | Voltage Rating 2.1V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42440 € | 42,44 € |
| Unit Price without VAT: | 0,42440 € |
|---|---|
| Unit Price with VAT: | 0,50504 € |

