
H101CSGD | |
|---|---|
DigiKey Part Number | H101CSGD-ND |
Manufacturer | |
Manufacturer Product Number | H101CSGD |
Description | LED CBI 3MM GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 150mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H101CSGD Models |
Category | Current 150mA |
Manufacturer Bivar Inc. | Millicandela Rating 55mcd |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.2V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,33540 € | 33,54 € |
| 500 | 0,27980 € | 139,90 € |
| 1.000 | 0,26158 € | 261,58 € |
| 2.000 | 0,24610 € | 492,20 € |
| 5.000 | 0,22918 € | 1.145,90 € |
| 10.000 | 0,21863 € | 2.186,30 € |
| 25.000 | 0,20713 € | 5.178,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

